| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ILT4LH-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.1 mm, .52 in |
| Overall Length: | 14.8 in, 375.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .2 in, 5.1 mm |
| SKU: | PANILT4LH-TL0 |
ILT4LH-TL0
| Heilind Number: | PANILT4LH-TL0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ILT4LH-TL0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 14.8in, Tensile strength: 534, black, 250pc.
More >>Specifications
Detailed Description
Experience effortless cable management with our Panduit Belt-Ty™ in line locking ties. Featuring low-profile snag-free heads and a belt-like parallel entry lock, these ties are a breeze to use. Crafted from weather-resistant Nylon 6.6, they are suitable for both indoor and outdoor environments, standing up to harsh UV exposure with ease. With a light-heavy cross section and a generous 14.8-inch length, they offer versatile bundling solutions. Boasting a robust tensile strength of 534, these black ties come in a pack of 250, making them ideal for various applications. Operating temperature ranging from -60°C to 85°C, they ensure reliable performance in diverse conditions. RoHS compliance underscores our commitment to quality and sustainability. Upgrade your cable organization game with these high-performance ties.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT4M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 14.2 (361mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit CCH19-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, black, bulk package. | ![]() |
| Panduit PCMB-12 | Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: A-Z,+,-,Blank, 7-21 markers per legend, 10 pages per book. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2I-C186 | Pan-Ty® cable tie, metal detectable polypropylene, intermediate cross section, 8.0 (203mm) length, dark blue. | ![]() |
| Panduit PLT3S-C186 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, metal detectable polypropylene, dark blue. | ![]() |
| Panduit PLT4S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 14.4 (366mm) length, dark blue. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


