| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH31-S10-C |
| Color: | Natural |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .31 in, 7.9 mm |
| Overall Length: | .5 in, 12.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .31 in, 7.9 mm |
| Height: | 7.9 mm, .31 in |
| Width: | 0.5 in, 12.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | indoor1 |
| SKU: | PANCCH31-S10-C |
CCH31-S10-C
| Heilind Number: | PANCCH31-S10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | CCH31-S10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fixed diameter cable clamp for heavy-duty applications uses a #10 (M5) screw and has a maximum bundle diameter of .31" (7.9mm). It is white and comes in packages of 100.
More >>Specifications
Detailed Description
Secure heavy-duty cables with ease using our fixed diameter cable clamp. Designed for maximum durability, this clamp features a #10 (M5) screw for reliable fastening. With a sleek white finish, it seamlessly blends into any environment. Each package includes 100 clamps, making it perfect for large-scale projects. The clamp has a maximum bundle diameter of .31" (7.9mm), ensuring compatibility with a wide range of cables. Made from high-quality Nylon 6.6, it offers superior strength and longevity. Ideal for indoor use, this RoHS-compliant clamp is an essential tool for cable management in any setting. Explore our range of Cable & Conduit Clamps for all your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCH12-S10-C | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .12" (3.2mm) bundle, white, standard package. | ![]() |
| Panduit CCH19-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, white, bulk package. | ![]() |
| Panduit CCH50-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, bulk package. | ![]() |
| Panduit P6-10R-E | Ring terminal, large wire, 6 AWG, #10 stud size, non-insulated, standard package. | ![]() |
| Panduit PCM-1 | Wire Marker Card, Vinyl Cloth, '1' | ![]() |
| Panduit PCM-2 | Wire Marker Card, Vinyl Cloth, '2' | ![]() |
| Panduit PCM-3 | Wire Marker Card, Vinyl Cloth, '3' | ![]() |
| Panduit PCM-4 | Wire Marker Card, Vinyl Cloth, '4' | ![]() |
| Panduit PCM-5 | Wire Marker Card, Vinyl Cloth, '5' | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN14-8R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


