| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P6-10R-E |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .32 in, 8.1 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | 12.3 mm, .49 in |
| Wire Insulation Diameter: | .32 in, 8.1 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP6-10R-E |
P6-10R-E
Specifications
Detailed Description
Enhance your electrical connections with our large wire ring terminal, designed for 6 AWG wires with a #10 stud size. Constructed from durable copper with a tin-plated finish, this non-insulated terminal ensures reliable performance in high-temperature environments, with a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V. The brazed seam barrel and ample .32-inch outside diameter provide secure and efficient crimping, while the .49-inch barrel length accommodates various wire sizes. RoHS compliant and meticulously crafted, this terminal is a must-have for professional crimping tasks. Upgrade your toolkit with this essential connector for optimal electrical conductivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-A-C20 | The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit CCH31-S10-C | The fixed diameter cable clamp for heavy-duty applications uses a #10 (M5) screw and has a maximum bundle diameter of .31" (7.9mm). It is white and comes in packages of 100. | ![]() |
| Panduit DNF10-250FIB-L | The vibration resistant femaleis made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DV14-250B-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |
| Panduit LCA1/0-38-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PN10-10R-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN14-10R-C | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


