| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-5 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.6 mm |
| Product: | Wire Label Cards |
| Legend: | 5 |
| Marker Width: | .25 in, 6.3 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-5 |
PCM-5
| Heilind Number: | PANPCM-5 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-5 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires with our Wire Marker Card, crafted from durable Vinyl Cloth. Each card features the number '5' in a bold White/Black color scheme, ensuring clear visibility in any setting. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), these markers are suitable for a wide range of environments. The .38 inch (9.6 mm) maximum cable diameter accommodates various wire sizes, while the .25 inch (6.3 mm) marker width allows for precise labeling. Each card contains 36 markers, with a marker length of 1.5 inches (38.1 mm) and a write-on height of 9.25 inches (235.9 mm). RoHS compliant, these cards are an eco-friendly choice for your labeling needs. Ideal for organizing and identifying wires in industrial, commercial, or residential settings, our Wire Marker Cards are a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit CCH12-S10-C | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .12" (3.2mm) bundle, white, standard package. | ![]() |
| Panduit CCH31-S10-C | The fixed diameter cable clamp for heavy-duty applications uses a #10 (M5) screw and has a maximum bundle diameter of .31" (7.9mm). It is white and comes in packages of 100. | ![]() |
| Panduit CCH50-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, bulk package. | ![]() |
| Panduit DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit PCM-1 | Wire Marker Card, Vinyl Cloth, '1' | ![]() |
| Panduit PCM-17 | Wire Marker Card, Vinyl Cloth, '17' | ![]() |
| Panduit PCM-2 | Wire Marker Card, Vinyl Cloth, '2' | ![]() |
| Panduit PCM-3 | Wire Marker Card, Vinyl Cloth, '3' | ![]() |
| Panduit PCM-4 | Wire Marker Card, Vinyl Cloth, '4' | ![]() |
| Panduit PCM-6 | Wire Marker Card, Vinyl Cloth, '6' | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PN14-8R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


