| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-4 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 4 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-4 |
PCM-4
| Heilind Number: | PANPCM-4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-4 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Ensure your cables are effectively organized with our Wire Marker Card. Made of durable Vinyl Cloth, these cards feature the number '4' in a bold White/Black color scheme, providing clear identification. With a maximum operating temperature of 170°F and a minimum of -50°F, they are suitable for various environments. The marker width of .25 inches allows for precise labeling, while each card contains 36 markers for efficient use. RoHS compliant, these cards are a reliable solution for your wire labeling needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCH12-S10-C | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .12" (3.2mm) bundle, white, standard package. | ![]() |
| Panduit CCH31-S10-C | The fixed diameter cable clamp for heavy-duty applications uses a #10 (M5) screw and has a maximum bundle diameter of .31" (7.9mm). It is white and comes in packages of 100. | ![]() |
| Panduit DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit PCM-1 | Wire Marker Card, Vinyl Cloth, '1' | ![]() |
| Panduit PCM-11 | Wire Marker Card, Vinyl Cloth, '11' | ![]() |
| Panduit PCM-17 | Wire Marker Card, Vinyl Cloth, '17' | ![]() |
| Panduit PCM-2 | Wire Marker Card, Vinyl Cloth, '2' | ![]() |
| Panduit PCM-3 | Wire Marker Card, Vinyl Cloth, '3' | ![]() |
| Panduit PCM-5 | Wire Marker Card, Vinyl Cloth, '5' | ![]() |
| Panduit PCM-6 | Wire Marker Card, Vinyl Cloth, '6' | ![]() |
| Panduit PCM-B | Wire Marker Card, Vinyl Cloth, 'B' | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PN14-8R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


