| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT100F-C20 |
| Color: | Black |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | 1.09 in, 27.7 mm |
| Material: | Polyethylene |
| Inside Diameter: | 23.2 mm, .92 in |
| Flammability Rating: | UL94-HB |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor |
| SKU: | PANCLT100F-C20 |
CLT100F-C20
Specifications
Detailed Description
Protect and organize your cables with our Corrugated Loom Tubing, a versatile solution for wire and cable management. This slit wall tubing, measuring 1" (25.4mm) by 100' (30.5m), is made of durable black polyethylene, providing excellent protection and insulation. With a maximum operating temperature of 122°F (50°C) and a minimum of -40°F (-40°C), it is suitable for indoor use in various environments. The UL94-HB flammability rating ensures safety, while the RoHS compliance guarantees eco-friendliness. Its 1.09" (27.7mm) outside diameter and .92" (23.2mm) inside diameter offer a perfect fit for your cables. Ideal for abrasion protection, this corrugated tubing is a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BW2S-D | Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 6.6L (168mm), Tensile Strength: 222, Bundles up to 2.0 (51mm), natural, 500pc. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit CLT50F-C20 | The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Panduit G1X1LG6 | Panduct® type G wide slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||


