| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X1LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 1.12 in, 28.4 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.12 in, 28.4 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X1LG6 |
G1X1LG6
| Heilind Number: | PANG1X1LG6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | G1X1LG6 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in light gray. Measuring 1 inch in width and 1 inch in height, this PVC duct comes in a convenient 6-foot length, perfect for various installations. Featuring mounting holes for easy placement, it offers a slot width of .31 inches, accommodating different cable sizes. Manufactured with lead-free PVC and RoHS compliant, it ensures both durability and environmental responsibility. Ideal for wire and cable management, this product is a must-have for efficient and tidy setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit G.5X2LG6 | Panduct® type G wide slot wiring duct, .5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X1.5LG6 | Panduct® type G wide slot wiring duct, 1 W x 1.5 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X2LG6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, light gray. | ![]() |


