| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR18-205FIB-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .13 in, 3.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .21 in, 5.2 mm |
| SKU: | PANDNFR18-205FIB-M |
DNFR18-205FIB-M
| Heilind Number: | PANDNFR18-205FIB-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR18-205FIB-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.205/0.187 x 0.032 (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality right angle female disconnect. Crafted from durable brass with a tinned finish, it offers excellent vibration resistance for reliable performance. Fully insulated in red nylon, it ensures safe and secure usage. Designed for convenience, it features a funnel entry configuration and a butted seam barrel. With a tab size of 0.205/0.187 x 0.032 (5.2/4.8 x 0.8 mm) and support for 22-18 AWG wire, it's versatile for various applications. Compact yet efficient, this disconnect measures 0.58" (14.7 mm) in length, 0.37" (9.4 mm) in width, and 0.60" (15.2 mm) in depth. Perfect for professional use, it comes in boxes of 1000. Trust in its RoHS compliance and maximum operating temperature of 105°C (221°F) for peace of mind. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit D18-250-M | The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, is nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in a boxes of 50. | ![]() |
| Panduit DNFR18-250B-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.62" (15.7 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit LCA8-56F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 5/16 stud hole. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PK10-6R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 6 stud size, bulk package. | ![]() |
| Panduit PK14-10R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, # 10 stud size,bulk package. | ![]() |
| Panduit PK14-14R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, 1/4" stud size, bulk package. | ![]() |
| Panduit PK18-4R-C | Ring terminal, 22 “ 16 AWG, KYNAR insulated, #4 stud size, bulk package. | ![]() |
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Panduit PN14-6RN-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
| Panduit PN18-14R-M | Ring Terminal, 22 “ 18 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF18-10R-M | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-8LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package. | ![]() |
| Panduit PV14-P47-M | Pin Terminal, 16 14 AWG, vinyl insulated, .49 pin length, bulk package. | ![]() |
| Panduit PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |


