| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV14-250P-MYY |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tinned |
| Tab Size: | .25 x .032 in, 6.3 x .8 mm |
| SKU: | PANDV14-250P-MYY |
DV14-250P-MYY
| Heilind Number: | PANDV14-250P-MYY |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV14-250P-MYY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant piggyback disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.88" (22.4 mm) long and 0.29" (7.4 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant piggyback disconnect. Crafted from durable brass with a tin-plated finish, this disconnect ensures reliable performance. The blue vinyl housing provides insulation, while the 0.25 x 0.032" tab size accommodates various wire gauges, from 16-14 AWG. With a standard barrel configuration and sleeved design, it offers added stability. Each box contains 1000 disconnects, making it ideal for bulk projects. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your crimp terminals with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FIB-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing.It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500. | ![]() |
| Panduit DNF14-206FIB-3K | The vibration resistant female disconnect is made of brass and housed in blue, fully insulated nylon standard receptacle housings. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect is tin-plated, has a funnel entry configuration and insulation grip sleeve barrel. It comes in bottled packages of 100. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit LCA6-10-L | One-hole, standard barrel with window lug, #6 AWG wire, #10 stud hole. | ![]() |
| Panduit LCA8-56F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 5/16 stud hole. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN18-6LF-M | Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-6LF-MY | Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/26/2020 | PAN_PCN_20201118 - Country of origin change. Select terminal products have changed Country of Origin (COO) from Japan to Indonesia. This will be a rolling change moving forward and will be reflected on the packaging labels of affected products. No other design or performance specifications have changed. | Download | |||


