| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X1.5LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.12 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 1.12 in, 41.1 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X1.5LG6 |
F1.5X1.5LG6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type F narrow slot wiring duct. Made from durable PVC in a sleek light gray hue, it offers a 1.5" width and height, along with a convenient 6' length for ample space. Featuring mounting holes for easy installation, this duct is RoHS compliant, ensuring environmentally friendly practices. Perfect for organizing and protecting wires, it boasts precise dimensions of 1.75" in overall width, 1.12" in overall height, and 1.8 meters in overall length. Trust in its lead-free PVC construction and .2" slot width for efficient wire routing in any setting. Elevate your wire and cable management setup with this essential Narrow Slot Wiring Duct.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X2LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1X1LG6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit GEE55N-C | Slotted grommet edging, .063" thickness, nylon 6, natural. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PMCC38H25-M | Push barb mount cord clip, .38" (9.7mm) bundle, natural, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


