| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X2WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X2WH6 |
F1X2WH6
Specifications
Detailed Description
Easily manage and organize your wiring with our Panduct® type F narrow slot duct. Made of durable white PVC, this 1" x 2" duct comes in a convenient 6-foot length, perfect for various applications. Featuring mounting holes for easy installation, it ensures a secure and tidy setup. With a slim design and RoHS compliance, it's both efficient and environmentally friendly. Keep your cables in order with this high-quality wiring duct.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5WH6 | Duct cover, 1.5 W x 6' length, PVC, white. | ![]() |
| Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Panduit F1X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit F1X4WH6 | Panduct® type F narrow slot wiring duct, 1 W x 4 H, 6' length, PVC, white. | ![]() |
| Panduit F2X2WH6 | Panduct® type F narrow slot wiring duct, 2 W x 2 H, 6' length, PVC, white. | ![]() |
| Panduit FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
| Panduit PLT1M-C71 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, PEEK, translucent brown. | ![]() |
| Panduit PLT8H-L | Pan-Ty® locking tie, heavy cross section, 30.6 (779mm) length, nylon 6.6, natural, standard package. | ![]() |


