| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F3X4LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF3X4LG6 |
F3X4LG6
Specifications
Detailed Description
The Panduct® type F narrow slot wiring duct is designed for efficient cable management, featuring a 3W x 4H nominal size and a generous 6-foot length. Made of durable PVC in a sleek light gray hue, it offers both durability and a professional aesthetic. With convenient mounting holes, installation is a breeze. The lead-free PVC material ensures environmental compliance, while the .2-inch slot width accommodates various cable sizes. Perfect for organizing and protecting cables in commercial and industrial settings, this narrow slot wiring duct is a reliable solution for your wire management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit LCAX6-38-L | One-hole, flex lug, #6 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCC6-14JAWF-L | Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .50 ” .63 hole spacing, 90° angle tongue. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit SD4H6 | Panduct® slotted divider wall, 4.00" nominal duct height, 6' length, PVC, light gray. | ![]() |
| Panduit TM1S6-M0 | The cable tie mount in black is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| Panduit UGCTC3S-X0 | Ultra-Cinch hook & loop cinch cable tie, center mount grommet, 12.0 (305mm)length, .85 (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black. | ![]() |


