| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F73-7-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | .28 in, 7 mm |
| Material: | Copper |
| Inside Diameter: | .03 in, .8 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF73-7-M |
F73-7-M
Specifications
Detailed Description
Enhance wire termination efficiency with our non-insulated ferrule, designed for a secure connection to 24 AWG wires. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable performance even in high-temperature environments, with a maximum operating temperature of 150°C (302°F). Measuring at a compact 7mm (.28 in) length and featuring an inside diameter of .8mm (.03 in), it's perfect for various industrial applications. Compliant with RoHS standards, this ferrule guarantees both functionality and eco-friendliness. Upgrade your wire termination process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit D18-250-M | The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, is nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in a boxes of 50. | ![]() |
| Panduit DNFR18-205FIB-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.205/0.187 x 0.032 (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit LCA4-38-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole. | ![]() |
| Panduit PK10-6R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 6 stud size, bulk package. | ![]() |
| Panduit PK14-10R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, # 10 stud size,bulk package. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN22-6F-M | Fork Terminal, nylon insulated, 26- 22 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |


