Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit FSD81-18-C |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.02 in, 26 mm |
Material: | Copper |
Pin Length: | 18 mm, .71 in |
Inside Diameter: | .11 in, 2.9 mm |
Finish: | Tin Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSD81-18-C |
FSD81-18-C
Specifications
Detailed Description
Enhance wire termination efficiency with our Polypropylene Insulated Ferrules. Designed for single wire applications, these gray DIN end sleeves ensure secure connections for 12 AWG (4.0mm²) wires. With a maximum operating temperature of 105°C (221°F) and copper construction, they guarantee durability and reliable performance. The .71" (18.0mm) pin length accommodates various wire sizes, while the overall length of 26mm (1.02 in) provides ample insulation. Tin-plated for corrosion resistance, these ferrules are RoHS compliant, making them ideal for environmentally conscious projects. Perfect for crimping, they are a crucial component in any electrical setup. Upgrade your wire termination process with our high-quality insulated ferrules.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit FSD73-6-D | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 24 AWG (0.25mm²), .24(6.0mm) pin length. | ![]() |
![]() | Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
![]() | Panduit FSD82-18-C | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 10 AWG (6.0mm²), .71(18.0mm) pin length. | ![]() |
![]() | Panduit FSD84-12-C | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #6 (16.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.35 (8.8 mm). The insulated ferrule is 0.91 (23.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
![]() | Panduit FSD84-18-C | Polypropylene insulated ferrules single wire blue DIN end sleeve, 6 AWG (16.0mm²), .71(18.0mm) pin length. | ![]() |
![]() | Panduit FSD85-18-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.22 (31.0 mm) long and has a wire strip length of 0.875 (22.3 mm). It comes in standard packages of 50. | ![]() |
![]() | Panduit FSD85-22-L | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 4 AWG (25.0mm²), .87(22.0mm) pin length. | ![]() |
![]() | Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
![]() | Panduit PN14-6LF-C | Locking Fork Terminal, nylon insulated, 18 - 14 AWG, #6 stud size, standard package. | ![]() |
![]() | Panduit PN18-6FN-C | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, standard package. | ![]() |
![]() | Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | Panduit PV14-P47-M | Pin Terminal, 16 14 AWG, vinyl insulated, .49 pin length, bulk package. | ![]() |
![]() | Panduit PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |