| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X064H1T |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 16.3 mm, .64 in |
| Overall Length: | 0 in, 0 mm |
| Material: | Super-Tack Polyester |
| Sleeve Diameter: | .38 in, 9.5 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X064H1T |
H100X064H1T
| Heilind Number: | PANH100X064H1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X064H1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in white is single sided with a 3/8" (9.525mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .64" (16.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our military-grade heat-shrink labels in white. Made of durable 3:1 flattened polyolefin, these single-sided labels offer reliable performance in harsh environments, with a maximum operating temperature of 135°C (275°F) and a minimum of -55°C (-67°F). Measuring 1" wide by .64" high, each label features a 3/8" diameter and is designed for 18 AWG wire. With 2 labels per row and 1000 labels per roll, these sleeves provide efficient, long-lasting cable marking solutions. The clear, crisp legends ensure superior readability, compatible with thermal transfer and dot matrix printing. RoHS compliant and crafted from Super-Tack Polyester, these labels guarantee quality and compliance for your labeling needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H100X044H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H100X084H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/2" (12.7mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .84" (21.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit S050X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 3.0" (76.2mm) core. It comes in packages of 5000. | ![]() |
| Panduit S075X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.75" wide and 0.75" long (19.1 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2024 | PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families: H***X064H*T H***X084H*T H200X240H*T H***X064H*T-B | Download | |||


