| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X044H1T |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 0 in, 0 mm |
| Material: | Super-Tack Polyester |
| Sleeve Diameter: | .25 in, 6.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X044H1T |
H100X044H1T
| Heilind Number: | PANH100X044H1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X044H1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our thermal transfer military-grade heat-shrink labels in white. These single-sided labels, made of 3:1 flattened polyolefin, feature a 1/4" diameter and measure 1" wide by .44" high. With 2 labels per row and 1000 labels per roll, they offer a clear, reliable, and durable labeling solution. Suitable for thermal transfer and dot matrix printing, these labels, mounted on a plastic carrier, ensure crisp, clear legends with superior readability. Operating temperature ranges from -55 °C to 135 °C (-67 °F to 275 °F), making them ideal for various environments. Crafted from Super-Tack Polyester, they guarantee long-lasting performance and compliance with RoHS standards. Perfect for quick and easy label production in military, industrial, or commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F74-7-M | Ferrule, non-insulated, 24 - 22 AWG (0.34mm² ) wire range, 0.28(7.0mm) length. | ![]() |
| Panduit GEE99F-C | Slotted grommet edging, .099" thickness, polyethylene, natural. | ![]() |
| Panduit H075X025H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is .75" (19.1mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H100X025H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H100X034H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H100X064H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/8" (9.525mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .64" (16.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H100X084H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/2" (12.7mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .84" (21.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit LCAX4/0-12-X | One-hole, flex lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit MCMS25-P-C | The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.46" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.24" (6.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit P2-56R-T | Ring terminal, large wire, 2 AWG, 5/16" stud size, non-insulated, bulk package. | ![]() |
| Panduit PCA11-L | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: 'L'. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT4S-M76 | Pan-Ty® locking cable tie, standard cross section, 14.6 (371mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit S050X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 3.0" (76.2mm) core. It comes in packages of 5000. | ![]() |
| Panduit S075X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.75" wide and 0.75" long (19.1 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||
| 08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download | |||


