| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X064H2T |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | .64 in, 16.3 mm |
| Material: | 3:1 Flattened Polyolefin |
| Sleeve Diameter: | .38 in, 9.5 mm |
| Compatible Wire Size: | 43805 AWG |
| SKU: | PANH200X064H2T |
H200X064H2T
Specifications
Detailed Description
Enhance your cable organization with this vibrant Yellow Polyolefin Shrink Tubing. Measuring 3/8" in diameter and coming in a convenient roll of 500, it's perfect for labeling and insulating wires. With a maximum operating temperature of 135°C and a minimum of -55°C, it ensures durability in various environments. Made of 3:1 Flattened Polyolefin, it offers reliable protection. Its 2-inch width and .64-inch height provide ample coverage, while its compatibility with 43805 AWG wires makes it versatile. Ideal for both professional and DIY projects, this tubing guarantees efficient and secure cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H200X044H2T | Yellow, 1/4" diameter polyolefin, 500/roll, 2.00" x 0.44". | ![]() |
| Panduit H200X064H1T | White, 3/8" diameter polyolefin, 500/roll. | ![]() |
| Panduit H200X084H2T | The thermal transfer military grade printable heat-shrink label in yellow is one-sided with a 1/2" (12.7 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.84" high (50.8 x 21.3 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H200X165H2T | The thermal transfer military grade heat-shrink label in yellow is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit TDP43ME | The desktop printer for North American usage has 300 dpi resolution and 4" (101.6 mm) per second maximum print speed. It includes Easy-Mark PlusTM Labeling Software, RMEH4BL black hybrid ribbon, a USB cable, a user manual, quick start card, a driver disk, and a US power cord. It is 6.8" (173 mm) high and 8.9" (226 mm) wide. It weighs 6 Ibs. (2.72 kg). | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2024 | PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families: H***X064H*T H***X084H*T H200X240H*T H***X064H*T-B | Download | |||


