| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X165H2T |
| Color: | Yellow |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 1.65 in, 41.9 mm |
| Overall Length: | 1.65 in, 41.9 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | 1 in, 25.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X165H2T |
H200X165H2T
| Heilind Number: | PANH200X165H2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X165H2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in yellow is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance wire and cable identification with our military-grade thermal transfer heat-shrink label in striking yellow. This one-sided label, featuring a 1.0" diameter, is crafted from durable 3:1 flattened polyolefin, ensuring reliability in even the harshest environments. Measuring 2.0" wide by 1.65" high, it offers clear and crisp legends for easy readability. With 250 labels per roll, each boasting superior print quality, it's the perfect solution for efficient and long-lasting wire marking. Operating seamlessly in temperatures ranging from -55°C to 135°C (-67°F to 275°F), this label guarantees performance under extreme conditions. RoHS compliant and compatible with 18 AWG wires, it's a must-have for streamlined labeling processes. Elevate your cable management with this versatile and high-quality labeling solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H200X044H2T | Yellow, 1/4" diameter polyolefin, 500/roll, 2.00" x 0.44". | ![]() |
| Panduit H200X064H1T | White, 3/8" diameter polyolefin, 500/roll. | ![]() |
| Panduit H200X064H2T | Yellow, 3/8" diameter polyolefin, 500/roll. | ![]() |
| Panduit H200X165H3T | The thermal transfer military grade heat-shrink label in black is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit TDP43ME | The desktop printer for North American usage has 300 dpi resolution and 4" (101.6 mm) per second maximum print speed. It includes Easy-Mark PlusTM Labeling Software, RMEH4BL black hybrid ribbon, a USB cable, a user manual, quick start card, a driver disk, and a US power cord. It is 6.8" (173 mm) high and 8.9" (226 mm) wide. It weighs 6 Ibs. (2.72 kg). | ![]() |


