| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TDP43ME |
| Overall Width: | 226 mm, 8.9 in |
| Overall Height: | 173 mm, 6.8 in |
| Product: | Desktop Label Printers |
| SKU: | PANTDP43ME |
TDP43ME
| Heilind Number: | PANTDP43ME |
| Manufacturer: | Panduit |
| Manufacturer Number: | TDP43ME |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The desktop printer for North American usage has 300 dpi resolution and 4" (101.6 mm) per second maximum print speed. It includes Easy-Mark PlusTM Labeling Software, RMEH4BL black hybrid ribbon, a USB cable, a user manual, quick start card, a driver disk, and a US power cord. It is 6.8" (173 mm) high and 8.9" (226 mm) wide. It weighs 6 Ibs. (2.72 kg).
More >>Specifications
Detailed Description
Enhance your labeling efficiency with our high-performance desktop printer designed for North American usage. Featuring a sharp 300 dpi resolution and a rapid 4" (101.6 mm) per second maximum print speed, this printer is perfect for streamlining your labeling tasks. It comes equipped with Easy-Mark PlusTM Labeling Software, ensuring seamless operation. The package includes everything you need to get started, from the RMEH4BL black hybrid ribbon to a USB cable, user manual, quick start card, driver disk, and a US power cord. Compact and sleek, it measures 6.8" (173 mm) in height and 8.9" (226 mm) in width, weighing just 6 Ibs. (2.72 kg). Upgrade your labeling process with this efficient and reliable desktop printer.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H200X044H2T | Yellow, 1/4" diameter polyolefin, 500/roll, 2.00" x 0.44". | ![]() |
| Panduit H200X064H1T | White, 3/8" diameter polyolefin, 500/roll. | ![]() |
| Panduit H200X064H2T | Yellow, 3/8" diameter polyolefin, 500/roll. | ![]() |
| Panduit H200X165H2T | The thermal transfer military grade heat-shrink label in yellow is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit RMER4BL | Printer ribbon for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates and raised panel labels comes in black resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PAN-OBS-20250528-1 - End of Life with complex replacement. The TDP43ME printer model will be discontinued. This includes part numbers TDP43ME, TDP43ME/E, TDP43ME-KIT, TDP43ME/E-KIT, TDP43ME/E-KITNL, and TDP43ME/AUS. The replacement for the TDP43ME model printer is the new DP4300M model printer. The old TDP43ME printer model will be available only while supplies last. The new DP4300M model printer uses all of the same label rolls and ribbon rolls as the old TDP43ME. Label rolls and ribbon rolls will not be discontinued. Accessories for the old TDP43ME will not be discontinued. | Download | |||


