Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit HSTT09-48-Q |
Color: | Black |
Overall Length: | 1.2 m, 4 ft |
Material: | Flame retardant polyolefin cross-linked except clear |
Shrink Ratio: | 2:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | .093 in, 2.4 mm |
SKU: | PANHSTT09-48-Q |
HSTT09-48-Q
Heilind Number: | PANHSTT09-48-Q |
Manufacturer: | Panduit |
Manufacturer Number: | HSTT09-48-Q |
Datasheet: | Drawing |
ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.09D x 3.94™L (2.4mm x 1.2m), Black, 25pc.
More >>Specifications
Detailed Description
Shield your wires and connections with Panduit Thin-wall Heat Shrink Tubing, a reliable solution for safeguarding against abrasion, fire, and chemicals. Made of durable Cross-link Polyolefin, this black tubing shrinks to a snug fit when heated, providing a protective barrier around joints and terminals. With a shrink ratio of 2:1, it securely conforms to your components, ensuring long-lasting defense. Each pack contains 25 pieces, each measuring 0.09 inches in diameter and 3.94 feet in length, making it ideal for various applications. Fully RoHS compliant, this tubing is not only effective but also environmentally friendly. Trust in Panduit's Heat Shrink Tubing for superior wire and cable management, offering peace of mind in any project.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit CLT50F-C20 | The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
![]() | Panduit HSTT06-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.06D x 3.94™L (1.6mm x 1.2m), Black, 25pc. | ![]() |
![]() | Panduit HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
![]() | Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
![]() | Panduit PH14-8R-Q | Heat Shrink Ring Terminal 16 “ 14 AWG, #8 stud size. | ![]() |
![]() | Panduit PK14-8R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, # 8 stud size, bulk package. | ![]() |
![]() | Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PN14-6F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
![]() | Panduit PN18-4RN-M | Ring Terminal, 22 “ 18 AWG, #4 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |