| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA1-14-E |
| Overall Length: | 1.79 in, 45.5 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 17.8 mm, .7 in |
| Barrel Length: | 22.4 mm, .88 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Green |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA1-14-E |
LCA1-14-E
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, designed for #1 AWG wire. Featuring a standard barrel with a convenient inspection window lug, this connector boasts a 1/4 stud hole for secure attachment. With an overall length of 1.79 inches and a tongue width of 0.7 inches, it offers ample space for efficient crimping. The tin-plated finish ensures lasting durability, while the green color code allows for easy identification. Straight angled and RoHS compliant, this lug is a reliable choice for various applications in the field of connectors and lugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H200X025H1T-B | White, 1/8" diameter polyolefin, 2500/roll, 2.00" x 0.25". | ![]() |
| Panduit H200X084H1T | The thermal transfer military grade heat-shrink label in white is one-sided with a 1/2" (12.7 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.84" high (50.8 x 21.3 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit LCA1/0-14-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCA4-56-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole. | ![]() |
| Panduit LCA6-56-L | One-hole, standard barrel with window lug, #6 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCA8-14-L | One-hole, standard barrel with window lug, #8 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Panduit LCC1/0-12-X | Two-hole, long barrel lug, 1/0 AWG wire, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit LCCX2-12-E | Two-hole, flex lug, long barrel, #2 AWG wire, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit LCCX350-12-6 | Two-hole, flex lug, long barrel, 350 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X250VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


