| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX1/0-38-X |
| Overall Length: | 1.89 in, 48 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 18.3 mm, .72 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Pink |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCAX1/0-38-X |
LCAX1/0-38-X
Specifications
Detailed Description
Upgrade your electrical connections with this high-quality one-hole flex lug. Designed for 1/0 AWG wire, it features a 3/8 stud hole for secure attachment. With an overall length of 1.89 inches, it offers ample space for installation. The tin-plated finish ensures durability and reliable conductivity, while the pink color code allows for easy identification. This compression lug, compliant with ROHS standards, is perfect for a wide range of applications in the electrical industry. Upgrade your electrical connections with this high-quality one-hole flex lug. Designed for 1/0 AWG wire, it features a 3/8 stud hole for secure attachment. With an overall length of 1.89 inches, it offers ample space for installation. The tin-plated finish ensures durability and reliable conductivity, while the pink color code allows for easy identification. This compression lug, compliant with ROHS standards, is perfect for a wide range of applications in the electrical industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX1/0-14-X | One-hole, flex lug, 1/0 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Panduit LCAX1/0-56-X | One-hole, flex lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX3/0-56-X | One-hole, flex lug, 3/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX4/0-12-X | One-hole, flex lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit TMEH-S10-Q0 | The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25. | ![]() |


