| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX4/0-12-X |
| Overall Length: | 2.64 in, 67.1 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Purple |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCAX4/0-12-X |
LCAX4/0-12-X
Specifications
Detailed Description
Easily connect 4/0 AWG wires with this one-hole flex lug featuring a 1/2 stud hole for secure fastening. With an overall length of 2.64 inches and a tongue width of 1.19 inches, it provides ample space for efficient connectivity. The barrel, measuring 1.03 inches in length, offers a standard design with an inspection window for added convenience. In a striking purple color code and finished with tin plating, this lug ensures both visual distinction and corrosion resistance. Compliant with RoHS regulations, it meets environmental standards while offering reliable performance. Ideal for various applications, this compression lug is a valuable addition to your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSH14-Q | Heat Shrink Butt Splice, 16 “ 14 AWG wire range, standard package. | ![]() |
| Panduit LCAX1-12-X | Pan-Lug™ LCAX1-12-X Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX1-38-X | Pan-Lug™ LCAX1-38-X Comp. Lug, Tin Plt Copper, Strt, One 0.37" Stud | ![]() |
| Panduit LCAX1/0-38-X | One-hole, flex lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX3/0-12-X | One-hole, flex lug, 3/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX3/0-38-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX3/0-38H-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCDX250-12-X | Two-hole, flex lug, 250 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit P2-38R-T | Ring terminal, large wire, 2 AWG, 3/8" stud size, non-insulated, bulk package. | ![]() |
| Panduit PCA11-L | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: 'L'. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT4S-M76 | Pan-Ty® locking cable tie, standard cross section, 14.6 (371mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PV6-14R-X | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, 10 pc. package quantity. | ![]() |
| Panduit PV6-14RX-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. | ![]() |


