| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2/0-12-X |
| Overall Length: | 2.28 in, 57.9 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX2/0-12-X |
LCAX2/0-12-X
Specifications
Detailed Description
Enhance the connectivity of your electrical systems with our one-hole flex lug. Designed for 2/0 AWG wire, this lug features a 1/2 stud hole for secure attachment. Measuring at 2.28 inches in overall length, it offers ample space for efficient installation. The 12.7mm stud hole size accommodates various connectors, while the .96-inch tongue width ensures a reliable connection. With a black color code for easy identification, this compression lug is a must-have for professionals in the industry. Constructed with tin-plated copper, it guarantees durability and conductivity. RoHS compliant and meticulously crafted, it meets the highest standards for performance and safety. Upgrade your toolkit with this essential component for crimp terminals, housings, splices, and lugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCH38-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, white, bulk package. | ![]() |
| Panduit LCAX1-12-X | Pan-Lug™ LCAX1-12-X Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX3/0-38-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2H-L0 | Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |


