| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX1-12-X |
| Overall Length: | 2.03 in, 51.6 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 20.3 mm, .8 in |
| Barrel Length: | 16.8 mm, .66 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX1-12-X |
LCAX1-12-X
Specifications
Detailed Description
Elevate your electrical connections with our Pan-Lug™ LCAX1-12-X Copper Compression Connectors. These high-quality lugs feature a standard barrel length with an inspection window, providing durability and convenience. Designed for #1 AWG wire, they offer reliable connectivity for your applications. The green color code makes them easily identifiable, while their straight tongue angle and standard width ensure compatibility with various setups. With RoHS compliance, you can trust in their environmental responsibility. Upgrade to these flex lugs for a secure and efficient solution, perfect for 1/2" stud holes.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCH38-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, white, bulk package. | ![]() |
| Panduit LCAX1-38-X | Pan-Lug™ LCAX1-38-X Comp. Lug, Tin Plt Copper, Strt, One 0.37" Stud | ![]() |
| Panduit LCAX3/0-12-X | One-hole, flex lug, 3/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX3/0-38H-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4/0-12-X | One-hole, flex lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX6-56-L | Pan-Lug™ LCAX6-56-L Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2H-L0 | Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN18-10R-M | Ring Terminal, 22 “ 18 AWG, #10stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


