| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-6 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.6 mm |
| Product: | Wire Label Cards |
| Legend: | 6 |
| Marker Width: | .25 in, 6.4 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-6 |
PCM-6
| Heilind Number: | PANPCM-6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-6 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Stay organized with our durable Wire Marker Card. Made of high-quality Vinyl Cloth, each card features the number '6' in a clear White/Black color scheme for easy visibility. With a wide operating temperature range from -50°F to 170°F (-46°C to 77°C), these markers are suitable for various environments. The .25-inch wide and 1.5-inch long markers can accommodate cables up to .38 inches in diameter. Each card contains 36 markers, allowing for efficient labeling. ROHS compliant and user-friendly, our Wire Marker Cards are essential for any labeling task.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit PCM-22 | Wire Marker Card, Vinyl Cloth, '22' | ![]() |
| Panduit PCM-3 | Wire Marker Card, Vinyl Cloth, '3' | ![]() |
| Panduit PCM-4 | Wire Marker Card, Vinyl Cloth, '4' | ![]() |
| Panduit PCM-5 | Wire Marker Card, Vinyl Cloth, '5' | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


