| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLC4H-S25-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 15.1 in, 384 mm |
| Material: | Nylon 6.6 |
| Screw Size: | 1/4 M6 |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Locking Clamp Ties |
| Environment Application: | General |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| Mounting Hole Width: | 12.7 mm, 5 in |
| SKU: | PANPLC4H-S25-L0 |
PLC4H-S25-L0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking clamp tie. This durable tie features a light-heavy cross section and a 1/4 (M6) screw for reliable fastening. With a weather-resistant nylon 6.6 construction in sleek black, it's perfect for both indoor and outdoor use. Measuring 15.1 inches in length, it accommodates bundles up to 102mm in diameter. Designed for general applications, this RoHS-compliant tie offers a temperature range from -60°C to 85°C, ensuring dependable performance in any environment. Install with ease using the 12.7mm mounting hole width and keep your cables organized and secure.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MLT2S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 890, 100pc. | ![]() |
| Panduit PLB4H-TL0 | Pan-Ty® double loop cable tie, light-heavy cross section, 14.7 (373mm) length, weather resistant nylon 6.6, black. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3S-C186 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, metal detectable polypropylene, dark blue. | ![]() |
| Panduit PLT4H-L186 | Pan-Ty® locking tie, light-heavy cross section, 14.4 (366mm), metal detectable polypropylene, dark blue. | ![]() |
| Panduit PLT6H-C | Pan-Ty® locking tie, heavy cross section, 20.9 (530mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PUM-925-C30 | The fir tree push mount is black and requires a panel hole diameter of 0.34 to 0.36" (8.8 to 9.3 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. | ![]() |
| Panduit TMEH-X2-L0Y | TMEH-X2-L0Y Heavy Duty Swivel Mount, Black, UV PA 6.6, Cable Tie | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


