| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 312003-01 |
| SKU: | QTK312003-01 |
312003-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Qualtek Electronics 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Qualtek Electronics 5-103956-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| Qualtek Electronics 5-747905-7 | 9 Rcpt Solder Cup, G/F w/ CN, | ![]() |
| Qualtek Electronics 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Qualtek Electronics 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Qualtek Electronics 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Qualtek Electronics 67926-0001 | 3.81mm Pitch Serial ATA IDT Power Receptacle, Gold (Au) Flash, 18AWG, with Latch, without Bump, Lead-Free | ![]() |
| Qualtek Electronics 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
| Qualtek Electronics 172-037-103R001 | Male D-Sub 37 Position Straight Solder Cup | ![]() |
| Qualtek Electronics 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| Qualtek Electronics 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| Qualtek Electronics 970-025-040R011 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


