| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-3560B |
| Color: | Black |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .252 in |
| Head Height: | .063 in |
| Maximum Panel Thickness: | .181 in |
| Maximum Hole Diameter: | .146 in |
| Minimum Hole Diameter: | .142 in |
| SKU: | RICSR-3560B |
SR-3560B
| Heilind Number: | RICSR-3560B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-3560B |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Snap Rivet in Black, designed for a snug fit in holes ranging from .142 to .181 inches. Made of durable Nylon 6, it ensures lasting performance. Featuring a convenient snap-on design, it simplifies installation. The black finish adds a sleek touch, while its .252-inch head diameter and .063-inch height provide a secure grip. With RoHS compliance, it meets environmental standards. Ideal for fastening tasks in various applications, this rivet is a reliable choice for professionals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 5499910-6 | A/L UNIV HDR 26P VERT SHT LAT | ![]() |
| Essentra | Richco 5747844-5 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| Essentra | Richco 643228-1 | 03P UMNL HDR ASSY R/A 94VO | ![]() |
| Essentra | Richco 68786-302LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Essentra | Richco 106 | COIN CELL HOLDER | ![]() |
| Essentra | Richco 1212 | PC QUICK-FIT TERMINAL | ![]() |
| Essentra | Richco 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| Essentra | Richco 5007 | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | ![]() |
| Essentra | Richco 5016 | SM TEST POINT - COMPACT | ![]() |
| Essentra | Richco 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Essentra | Richco 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 43650-0615 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Essentra | Richco 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Essentra | Richco 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Essentra | Richco 31169102 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 2 Position | ![]() |


