| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WITA-18R-M |
| Color: | Natural |
| Overall Width: | 1 in |
| Overall Length: | 4.72 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.06 in |
| Tensile Strength: | 18 lb |
| Length: | 4.72 in |
| SKU: | RICWITA-18R-M |
WITA-18R-M
| Heilind Number: | RICWITA-18R-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WITA-18R-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using these natural Cable Ties. Measuring 4.72 inches in length and boasting a strong 18 lb tensile strength, they offer reliable fastening for various applications. Made of durable Nylon 6.6, these ties ensure long-lasting performance. With a maximum bundle diameter of 1.06 inches, they accommodate multiple cables efficiently. RoHS compliant, these ties are environmentally friendly. Perfect for wire and cable management, they are a must-have for any organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Essentra | Richco 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| Essentra | Richco 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| Essentra | Richco 638393-1 | 10P PLUG ASSY A KEY W/O CPA | ![]() |
| Essentra | Richco 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| Essentra | Richco 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| Essentra | Richco 112134 | RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Essentra | Richco 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| Essentra | Richco KEP1032-STL-ZI | Kep Nut | ![]() |
| Essentra | Richco 03-06-1011 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 1 Circuits, Natural | ![]() |
| Essentra | Richco 03-06-2011 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 1 Circuits, Natural | ![]() |
| Essentra | Richco 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |
| Essentra | Richco WITA-40L-M | Cable Tie,Lock,Nat,7.87 Lg,40Lb | ![]() |


