| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2163 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,5 ;.45 |
| Inside Diameter: | 22,2 ;.88 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2163 |
2163
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 350766-1 | 03P UMNL PLUG HSG | ![]() |
| HEYCO Products 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| HEYCO Products 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| HEYCO Products 5-103959-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| HEYCO Products 638393-1 | 10P PLUG ASSY A KEY W/O CPA | ![]() |
| HEYCO Products 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| HEYCO Products 963530-1 | EINZELLEITERDICHTNG | ![]() |
| HEYCO Products 2034 | Heyco® Snub Bushings, Nylon 6/6, 0.42 Overall Height (inches), 0.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2420 | Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 1.97 Inside Diameter (inches) | ![]() |
| HEYCO Products 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 10-11-2063 | KK 254 Crimp Housing, High Pressure, 6 Circuits, Natural | ![]() |
| HEYCO Products 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 50-29-1900 | KK High Pressure Crimp Terminal 7879, 24-30 AWG, Reel Tin (Sn) | ![]() |
| HEYCO Products WITA-18R-M | Cable Tie,Lock,Natural,4.72 inLg,18 Lb | ![]() |
| HEYCO Products WITA-40R-M | Cable Tie,Lock,Nat,5.9 Lg,40Lb | ![]() |


