| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1/4-WH-SP |
| Part Aliases: | RNF-100-1/4-WH-SP |
| SKU: | RSTNB19084001 |
RNF-100-1/4-WH-SP
| Heilind Number: | RSTNB19084001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1/4-WH-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
RNF-100-1/4-WH-SP NB19084001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 164164-2 | PIN ASS | ![]() |
| TE Connectivity | Raychem 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity | Raychem 207241-1 | CABLE BOOT,SZ 17,CPC | ![]() |
| TE Connectivity | Raychem 207387-2 | CABLE GRIP,SZ 17,CPC | ![]() |
| TE Connectivity | Raychem 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity | Raychem 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity | Raychem 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity | Raychem 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity | Raychem 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/16-2-SP | NB20344001 M23053/5-105-2 M23053/5-305-2 | ![]() |
| TE Connectivity | Raychem ES2000-NO.2-B9-0-75MM | ES2000-NO.2-B9-0-75MM | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/13/2024 | PCN-24-198515 - Document Clarification. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||


