| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-017R031 |
| SKU: | TEX160-000-017R031 |
160-000-017R031
| Heilind Number: | TEX160-000-017R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-017R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, 4-40 Screwlock Kit
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp T 3401 001 | FEMALE CABLE CONNECTOR WITH IN | ![]() |
| NorComp 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| NorComp 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| NorComp 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| NorComp 5787834-1 | STD USB TYPE B, VERTICAL, T/H | ![]() |
| NorComp HR25-7TP-8P(72) | 125-0005-9-72 EACH | ![]() |
| NorComp 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| NorComp 501189-4010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 40 Circuits | ![]() |
| NorComp 51110-0851 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| NorComp 73415-1121 | 50 Ohms, MMCX Right-Angle Plug, Crimp, RG-174, RG-188 and RG-316 Cable, Plating Per Commercial Requirements, Bag | ![]() |
| NorComp PLT4I-M | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 822B006-203R001 | IP50, Female, Push-Pull Panel Mount, 6 Position, Straight, Solder Cup | ![]() |
| NorComp 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |


