| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 822B006-203R001 |
| SKU: | TEX822B006-203R001 |
822B006-203R001
| Heilind Number: | TEX822B006-203R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 822B006-203R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP50, Female, Push-Pull Panel Mount, 6 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1445049-4 | FREE HANG SNGL ROW HSG 4 POS | ![]() |
| NorComp HR25-7TP-8P(72) | 125-0005-9-72 EACH | ![]() |
| NorComp GCA.2S.255.LT | Grounding Lug for 2B/2S/2T Size and Series - CuSnZn-Plated Brass | ![]() |
| NorComp 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| NorComp 73415-1121 | 50 Ohms, MMCX Right-Angle Plug, Crimp, RG-174, RG-188 and RG-316 Cable, Plating Per Commercial Requirements, Bag | ![]() |
| NorComp 160-000-017R031 | Female, 4-40 Screwlock Kit | ![]() |
| NorComp 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |


