| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-102-170L001 |
| SKU: | TEX180-102-170L001 |
180-102-170L001
| Heilind Number: | TEX180-102-170L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 180-102-170L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, D-Sub Stamped Contact
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| NorComp 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| NorComp 3-640428-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| NorComp 3-640429-2 | 02P MTA156 CONN ASSY 24AWG WHT | ![]() |
| NorComp 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| NorComp 53440-1 | ELECTRO-TAP, 18-14 AWG RUN&TAP | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| NorComp PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp 170-009-173L000 | Male D-Sub 9 Position Straight Crimp And Poke | ![]() |
| NorComp 180-026-273L000 | Female High-Density Crimp & Poke D-Sub 26 Position Straight Crimp and Poke | ![]() |
| NorComp 180-101-170L001 | Male, D-Sub Stamped Contact | ![]() |
| NorComp 972-015-01SR011 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 973-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 231-303/107-000 | FEMALE CONNECTOR | ![]() |


