| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 972-015-01SR011 |
| SKU: | TEX972-015-01SR011 |
972-015-01SR011
| Heilind Number: | TEX972-015-01SR011 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 972-015-01SR011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| NorComp 3-640428-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| NorComp 3-640429-2 | 02P MTA156 CONN ASSY 24AWG WHT | ![]() |
| NorComp 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| NorComp 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| NorComp 47750-000LF | MINI PV CTW SN L/P-22-26 AWG .0065 SPG | ![]() |
| NorComp 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| NorComp ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| NorComp 180-026-273L000 | Female High-Density Crimp & Poke D-Sub 26 Position Straight Crimp and Poke | ![]() |
| NorComp 180-102-170L001 | Female, D-Sub Stamped Contact | ![]() |
| NorComp 972-009-01SR011 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 231-303/107-000 | FEMALE CONNECTOR | ![]() |
| NorComp 232-633 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |


