| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-273L000 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-026-273L000 |
180-026-273L000
Specifications
Detailed Description
Introducing the 180-026-273L000, a Female High-Density Crimp & Poke D-Sub Connector designed for seamless connectivity in electronic systems. This 26 position receptacle, part of the 180 series, features a straight crimp termination method, ensuring secure and reliable connections. With a maximum operating temperature of 100°C and a wide range of -50°C, it offers durability in various environments. Constructed with a nickel-plated steel shell, it guarantees robust performance. Compatible with signal wire sizes of 24-26 AWG, it facilitates efficient data transmission. With a current rating of 3A and RoHS compliance, it meets industry standards for quality and sustainability. Perfect for applications in connectors, D-Sub connectors, IO connectors, and more, the 180-026-273L000 is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 3-640428-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| NorComp 3-640429-2 | 02P MTA156 CONN ASSY 24AWG WHT | ![]() |
| NorComp 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| NorComp 47750-000LF | MINI PV CTW SN L/P-22-26 AWG .0065 SPG | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| NorComp ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| NorComp 180-026-173L000 | Male High-Density Crimp & Poke D-Sub 26 Position Straight Crimp and Poke | ![]() |
| NorComp 180-102-170L001 | Female, D-Sub Stamped Contact | ![]() |
| NorComp 972-015-01SR011 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 231-303/107-000 | FEMALE CONNECTOR | ![]() |
| NorComp 232-633 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||


