| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GCA.2S.255.LT |
| SKU: | LEMGCA.2S.255.LT |
GCA.2S.255.LT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 193990-2 | SKT ASSY,TYPE XII, #8 AWG | ![]() |
| LEMO 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| LEMO 65846-017LF | MINI LATCH HSG .100X.100 | ![]() |
| LEMO ECG.2B.310.CLL | Circular Connector Receptacle 10 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO EGA.2B.312.CLL | Circular Receptacle, 12 LV Contacts, with Solder termination | ![]() |
| LEMO EGG.2B.015.CLL | Circular Receptacle, 1 Fluidic + 10 LV Contacts, with Solder termination | ![]() |
| LEMO EGG.3B.314.CLL | Circular Receptacle, 14 LV Contacts, with Solder termination | ![]() |
| LEMO FGG.2B.310.CLAD72Z | Circular Plug, 10 LV Contacts, with Solder termination | ![]() |
| LEMO 171692-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | ![]() |
| LEMO 822B006-203R001 | IP50, Female, Push-Pull Panel Mount, 6 Position, Straight, Solder Cup | ![]() |
| LEMO 231-304/026-000 | FEMALE CONNECTOR | ![]() |


