| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 970-009-010R011 |
| SKU: | TEX970-009-010R011 |
970-009-010R011
| Heilind Number: | TEX970-009-010R011 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 970-009-010R011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 102387-7 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| NorComp 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| NorComp 193844-1 | PIN ASSY. 14 AWG | ![]() |
| NorComp 2-320564-3 | Cut Strip - TERMINAL,PIDG R 16-14 3/8 | ![]() |
| NorComp 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| NorComp 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| NorComp 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| NorComp 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| NorComp 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| NorComp 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| NorComp 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| NorComp 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| NorComp 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |


