| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 970-009-020R121 |
| SKU: | TEX970-009-020R121 |
970-009-020R121
| Heilind Number: | TEX970-009-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 970-009-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| NorComp 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| NorComp 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| NorComp 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| NorComp 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| NorComp 132360 | SMA Terminator Plug 50 Ohm Without Chain | ![]() |
| NorComp 09670150343 | D-Sub, Shell, incl. grommet set halves; Size: D-Sub 15; Screw pin, Thread 4-40 UNC; Top entry; Material (hood/housing): Metal | ![]() |
| NorComp 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| NorComp 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| NorComp PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| NorComp 970-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


