| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 150-55850 |
| SKU: | TYT150-55850 |
150-55850
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-1123722-5 | 3.96 EP PLUG HSG 5P(NATURAL) | ![]() |
| HellermannTyton 1-1123722-8 | 3.96 EP PLUG HSG 8P(NATURAL) | ![]() |
| HellermannTyton PT06A-8-4SW(023) | 02P UMNL PLUG HSG RED | ![]() |
| HellermannTyton 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HellermannTyton 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| HellermannTyton 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| HellermannTyton 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| HellermannTyton 350720-1 | 09P UMNL PLUG HSG | ![]() |
| HellermannTyton 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| HellermannTyton L77DCH37SF179A | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| HellermannTyton L77DCH37SOL2RM5 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| HellermannTyton L77DCH37STRM5 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
| HellermannTyton 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| HellermannTyton 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| HellermannTyton 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| HellermannTyton 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HellermannTyton PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | TYT-20230921 - End of Life with replacement. Transfer of production to improve capacity and optimize the supply chain. We are in the process of moving production from our Germany site to our MX site. Changes will be in effect 10/1/2023 through end of 12/2023. | Download | |||


