| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1291 |
| Part Aliases: | 60245954 |
| SKU: | WAG2002-1291 |
2002-1291
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 09100033001 | 1A 3+PE male shielded crimp insert with snap in latch | ![]() |
| WAGO 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2002-1202 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1204 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-3291 | TOPJOB S ENDPLATE GREY | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-410 | 10-WAY JUMPER | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 2201-1204 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 734-105 | FEMALE CONNECTOR | ![]() |


