| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-3291 |
| Part Aliases: | 20023291 |
| SKU: | WAG2002-3291 |
2002-3291
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5205729-1 | CLAMSHELL ASSEMBLY,SIZE 1 | ![]() |
| WAGO 105415-0002 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 2 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| WAGO 84700-0001 | Receptacle, Inline, Industrial, 8/8 | ![]() |
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2002-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2002-2201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-3201 | TOPJOB S TRIDECK TB L/L/L | ![]() |
| WAGO 2002-3217 | TOPJOB S TRI-DECK TB GR/N | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-410 | 10-WAY JUMPER | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


