| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2004-1492 |
| Part Aliases: | 20041492 |
| SKU: | WAG2004-1492 |
2004-1492
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-966144-0 | DOPPLEIT ADERENDH N | ![]() |
| WAGO 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| WAGO 03-09-1042 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| WAGO FSD74-6-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.41 (10.5 mm) long and has a wire strip length of 0.375 (9.5mm). It comes in standard packages of 500. | ![]() |
| WAGO 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2002-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-409 | 9-WAY JUMPER | ![]() |
| WAGO 2004-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 209-109 | EDGE GUARDS | ![]() |


