| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2004-1401 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.244 in |
| Overall Height: | 3.098 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20041401 |
| SKU: | WAG2004-1401 |
2004-1401
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| WAGO 2-34123-1 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| WAGO 50845-2 | TERMINAL,PIDG PTFE R 12-10 10 | ![]() |
| WAGO 641945-1 | 03P UMNL STR/REL | ![]() |
| WAGO 105-0253-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| WAGO 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| WAGO 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| WAGO 19193-0298 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| WAGO 2002-3238 | TRIPLE-DECK TERMINAL BLOCK | ![]() |
| WAGO 2002-3239 | TRIPLE-DECK TERMINAL BLOCK | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2004-1492 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


