| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-263 |
| Part Aliases: | 2160263 |
| SKU: | WAG216-263 |
216-263
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-102387-1 | 60 MODIV HSG COMP DR .100 POL | ![]() |
| WAGO 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| WAGO 66429-3 | III+ PIN,30-26,15AU/FL,LP | ![]() |
| WAGO 8325-6000 | 7100088240 UU004887368 8325-6000 DELTA 25 F O (ROHS C | ![]() |
| WAGO 02-08-1202 | Disk Drive Power Connection System, Female Crimp Terminal, Bag, Phosphor Bronze, 14-20 AWG | ![]() |
| WAGO 02-09-1104 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Bag | ![]() |
| WAGO 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| WAGO 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| WAGO 51047-0300 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 216-241 | FERRULE | ![]() |
| WAGO 216-262 | FERRULE | ![]() |
| WAGO 216-264 | FERRULE INSUL. BLACK 1.5Q | ![]() |


