| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-204/026-000 |
| Part Aliases: | 51117148 |
| SKU: | WAG231-204/026-000 |
231-204/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| WAGO 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| WAGO 19007-0028 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| WAGO PNF14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| WAGO S100X400YAJ | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area 1.0" (25.4mm) high for 2-1 AWG wires and a clear overlaminate. is 1.0 wide and 4.0 long (25.4 x 101.6mm). These labels come in packages of 1000. | ![]() |
| WAGO 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| WAGO 721-202/026-000 | MOD F-CONN V0 POLARIZED | ![]() |
| WAGO 731-604 | MALE CONNECTOR | ![]() |
| WAGO 731-633/019-000 | MALE CONNECTOR | ![]() |
| WAGO 733-106 | FEMALE CONNECTOR | ![]() |
| WAGO 734-103 | FEMALE CONNECTOR | ![]() |
| WAGO 734-302 | MALE CONNECTOR | ![]() |
| WAGO 734-303 | M-CONN W/C-C V0 3.5MM | ![]() |


