| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-335/001-000 |
| Part Aliases: | 51149137 |
| SKU: | WAG231-335/001-000 |
231-335/001-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 02-08-1002 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| WAGO 16-02-1114 | SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-22 AWG | ![]() |
| WAGO 43375-1001 | Loose Piece - Sabre Double Crimp Terminal, Female, Double 18 AWG, 4.57mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| WAGO 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| WAGO 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
| WAGO 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| WAGO 95503-2881 | Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 231-129 | CODING KEY FOR OPEN END HDR | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-303/037-000 | 5.08MM 3CKT ORG FEM CONN ROHS | ![]() |
| WAGO 231-304/037-000 | 4CKT 5.08MM FEM CONN ROHS | ![]() |
| WAGO 231-305/026-000 | 5 POS. CAGE CLMP CONNECTR | ![]() |
| WAGO 231-306/037-000 | 6CKT 5.08MM ORG FEM CONN ROHS | ![]() |
| WAGO 231-332/001-000 | 2 POLE CLOSED END HEADER STPIN | ![]() |
| WAGO 231-333/001-000 | CLOSED END HDR. 3 POLE | ![]() |


