| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-328 |
| Part Aliases: | 2810328 |
| SKU: | WAG281-328 |
281-328
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-175218-5 | 3.81 DYNAMIC REC L LP TN 20-16 | ![]() |
| WAGO 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| WAGO M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
| WAGO 09140009950 | Han® Dummy module, female | ![]() |
| WAGO 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| WAGO 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| WAGO 19193-0298 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| WAGO 2002-400 | ADJ. JUMPER FOR CONTINUOUS COM | ![]() |
| WAGO 2006-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1207 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 2006-1611/1000-542 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |
| WAGO 281-342 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 281-512/281-418 | AC/DC100 V | ![]() |
| WAGO 281-916 | 2COND. 26-12GA CARRIER BLK | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |


