| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 284-308 |
| Part Aliases: | 2840308 |
| SKU: | WAG284-308 |
284-308
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO OA80AP-22-1WB | FAN AC 80X38 220V BALL, 31cfm | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-328 | THRGH TERM BLKS SEPERATOR | ![]() |
| WAGO 280-331 | THROUGH TERMBLKS END/INT PLAT | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-317 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-422 | ADJACENT JUMPER | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |
| WAGO 284-402 | ADJACENT JUMPER ROHS | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |
| WAGO 284-684 | Not on File ROHS | ![]() |
| WAGO 284-687 | Not on File | ![]() |


